New DealsOffersContact UsHelpTrack Ordersen español
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
        • 3D Printing Solutions
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
                                                    • 3D Printing Solutions
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Screwdrivers
                                                                                                  5. Interchangeable Screwdrivers
                                                                                                  Print Page

                                                                                                  9922BP

                                                                                                  Interchangeable Screwdriver Blade, Ballpoint, Hex Allen, 2mm x 102mm

                                                                                                  Date/Lot Code

                                                                                                  WELLER XCELITE 9922BP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerWELLER XCELITE
                                                                                                  Manufacturer Part No9922BP
                                                                                                  Newark Part No.94F432
                                                                                                  Product Range99 Series
                                                                                                  Also Known AsGTIN UPC EAN: 037103483010
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  314 In Stock
                                                                                                  Delivery in 2-3 Business days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$14.280
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14.28
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerWELLER XCELITE
                                                                                                  Manufacturer Part No9922BP
                                                                                                  Newark Part No.94F432
                                                                                                  Product Range99 Series
                                                                                                  Also Known AsGTIN UPC EAN: 037103483010
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tip Size 11.98mm
                                                                                                  Tip Size 2-
                                                                                                  Blade Length-
                                                                                                  Overall Length102mm
                                                                                                  Product Range99 Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The 9922BP from Xcelite is a 5/64" x 4" series 99® ballpoint Allen® hex socket screw blade. It features unique ballpoint tip which is ideal for tightening and removing Allen® socket screws in hard to reach spots or need a quicker way to drive them home. Also features ends precision machined to close tolerances to help slip easily into sockets and hold securely without reaming.

                                                                                                  • Blade/point size is 1.98mm (5/64inch)
                                                                                                  • Overall length is 102mm (4inch)
                                                                                                  • Working length is 102mm (4inch)
                                                                                                  • Blade diameter is 1.98mm (5/64inch)
                                                                                                  • Will engage screw head from any angle

                                                                                                  Technical Specifications

                                                                                                  Tip Size 1

                                                                                                  1.98mm

                                                                                                  Blade Length

                                                                                                  -

                                                                                                  Product Range

                                                                                                  99 Series

                                                                                                  Tip Size 2

                                                                                                  -

                                                                                                  Overall Length

                                                                                                  102mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product