Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part NoPROWATT SW1000
Newark Part No.72R4124
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $550.010 |
| 10+ | $510.720 |
| 25+ | $492.590 |
| 50+ | $474.460 |
| 100+ | $453.300 |
Price for:Each
Minimum: 1
Multiple: 1
$550.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part NoPROWATT SW1000
Newark Part No.72R4124
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15.5V
No. of Outlets2Outlets
No. of Outputs2 Output
Output Voltage127V
Output Power Max900W
Output Power900W
Product Range-
Length339mm
Width220mm
Height89mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
2Outlets
Output Voltage
127V
Output Power
900W
Length
339mm
Height
89mm
Input Voltage Max
15.5V
No. of Outputs
2 Output
Output Power Max
900W
Product Range
-
Width
220mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate