Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971050244
Newark Part No.94AC6126
Product RangeWA-SBRIE
Your Part Number
Technical Datasheet
161 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.748 |
| 10+ | $0.703 |
| 25+ | $0.670 |
| 50+ | $0.637 |
| 100+ | $0.571 |
| 500+ | $0.554 |
| 1000+ | $0.537 |
| 2500+ | $0.515 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971050244
Newark Part No.94AC6126
Product RangeWA-SBRIE
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length5mm
Overall Length10mm
Overall Length10mm
External Width4mm
Product RangeWA-SBRIE
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
5mm
Overall Length
10mm
Product Range
WA-SBRIE
Thread Size - Metric
M2
Standoff Type
Hex Male-Female
Overall Length
10mm
External Width
4mm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate