Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970250476
Newark Part No.94AC6088
Product RangeWA-SALII
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970250476
Newark Part No.94AC6088
Product RangeWA-SALII
Standoff MaterialAluminium
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length25mm
Overall Length25mm
External Width7mm
Product RangeWA-SALII
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
-
Overall Length
25mm
Product Range
WA-SALII
Thread Size - Metric
M4
Standoff Type
Hex Female-Female
Overall Length
25mm
External Width
7mm
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate