Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970120354
Newark Part No.94AC6019
Product RangeWA-SBRII
Your Part Number
Technical Datasheet
3,502 In Stock
Need more?
325 Delivery in 1-3 Business Days(US stock)
3177 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.582 |
| 10+ | $0.549 |
| 25+ | $0.520 |
| 50+ | $0.491 |
| 100+ | $0.442 |
| 500+ | $0.416 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970120354
Newark Part No.94AC6019
Product RangeWA-SBRII
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length12mm
Overall Length12mm
Overall Length12mm
External Width5mm
Product RangeWA-SBRII
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
12mm
Overall Length
12mm
Product Range
WA-SBRII
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
12mm
External Width
5mm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate