Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970100324
Newark Part No.94AC6000
Product RangeWA-SBRII
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.583 | $0.091 |
| 10+ | $0.550 | $0.091 |
| 25+ | $0.521 | $0.091 |
| 50+ | $0.492 | $0.091 |
| 100+ | $0.442 | $0.091 |
| 500+ | $0.417 | $0.091 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970100324
Newark Part No.94AC6000
Product RangeWA-SBRII
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length10mm
Overall Length10mm
Overall Length10mm
External Width5.5mm
Product RangeWA-SBRII
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
10mm
Overall Length
10mm
Product Range
WA-SBRII
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
10mm
External Width
5.5mm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate