Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787082
Newark Part No.85AH8558
Product RangeWE-PD2SA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787082
Newark Part No.85AH8558
Product RangeWE-PD2SA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeWE-PD2SA Series
DC Resistance Max0.039ohm
Inductance Tolerance± 25%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
7.8mm x 7mm x 5mm
DC Resistance Max
0.039ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
2.8A
Product Range
WE-PD2SA Series
Inductance Tolerance
± 25%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability