Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784777082
Newark Part No.85AH8531
Product RangeWE-PDA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784777082
Newark Part No.85AH8531
Product RangeWE-PDA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeWE-PDA Series
Power Inductor Case7.3mm x 7.3mm x 4mm
DC Resistance Max0.117ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
WE-PDA Series
DC Resistance Max
0.117ohm
Product Length
7.3mm
Product Height
4mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2.8A
Power Inductor Case
7.3mm x 7.3mm x 4mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability