Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847131020
Newark Part No.85AH8392
Product RangeWE-RCIT Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.770 |
| 25+ | $2.660 |
| 50+ | $2.600 |
| 100+ | $2.540 |
| 500+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847131020
Newark Part No.85AH8392
Product RangeWE-RCIT Series
Technical Datasheet
Product RangeWE-RCIT Series
Inductance2µH
Inductor ConstructionUnshielded
RMS Current (Irms)15A
Saturation Current (Isat)34A
DC Resistance Max1700µohm
Inductance Tolerance± 25%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-RCIT Series
Inductor Construction
Unshielded
Saturation Current (Isat)
34A
Inductance Tolerance
± 25%
Inductance
2µH
RMS Current (Irms)
15A
DC Resistance Max
1700µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability