Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438324068
Newark Part No.85AH8339
Product RangeWE-MAIA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.330 |
| 25+ | $1.310 |
| 50+ | $1.270 |
| 100+ | $1.220 |
| 250+ | $1.200 |
| 500+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438324068
Newark Part No.85AH8339
Product RangeWE-MAIA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeWE-MAIA Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.64ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.6A
Product Range
WE-MAIA Series
DC Resistance Max
0.64ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability