Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843320470
Newark Part No.85AH8296
Product RangeWE-CHSA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $4.210 |
| 25+ | $4.080 |
| 50+ | $3.950 |
| 100+ | $3.820 |
| 250+ | $3.620 |
| 500+ | $3.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843320470
Newark Part No.85AH8296
Product RangeWE-CHSA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)12.2A
Inductor ConstructionShielded
Saturation Current (Isat)15.3A
Power Inductor Case12.2mm x 12.2mm x 11.75mm
Product RangeWE-CHSA Series
DC Resistance Max8200µohm
Inductance Tolerance± 20%
Product Length12.2mm
Product Width12.2mm
Product Height11.75mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
12.2mm x 12.2mm x 11.75mm
DC Resistance Max
8200µohm
Product Length
12.2mm
Product Height
11.75mm
RMS Current (Irms)
12.2A
Saturation Current (Isat)
15.3A
Product Range
WE-CHSA Series
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability