Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479876168C
Newark Part No.82Y7821
Product RangeWE-PMI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.948 |
| 10+ | $0.941 |
| 25+ | $0.940 |
| 50+ | $0.930 |
| 100+ | $0.846 |
| 500+ | $0.830 |
| 1000+ | $0.796 |
| 2500+ | $0.726 |
Price for:Each
Minimum: 5
Multiple: 5
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479876168C
Newark Part No.82Y7821
Product RangeWE-PMI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Power Inductor Case2mm x 1.6mm x 1mm
Product RangeWE-PMI Series
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
0.068ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2.6A
Product Range
WE-PMI Series
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability