Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773330
Newark Part No.28AH8208
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
628 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.140 |
| 25+ | $2.060 |
| 50+ | $1.970 |
| 100+ | $1.830 |
| 500+ | $1.680 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773330
Newark Part No.28AH8208
Product RangeWE-PD Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeWE-PD Series
Power Inductor Case7.4mm x 7.3mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.147ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
2.1A
Power Inductor Case
7.4mm x 7.3mm x 4.5mm
DC Resistance Max
0.147ohm
Product Length
7.4mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability