Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775112
Newark Part No.88T7147
Product RangeWE-PD2 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.360 |
| 25+ | $2.290 |
| 50+ | $2.220 |
| 100+ | $2.150 |
| 250+ | $2.070 |
| 500+ | $1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775112
Newark Part No.88T7147
Product RangeWE-PD2 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)2.18A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.2A
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max80mohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.18A
Saturation Current (Isat)
2.2A
Product Range
WE-PD2 Series
DC Resistance Max
80mohm
Product Length
7.8mm
Product Height
5mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability