Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707471
Newark Part No.91AH9405
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.810 |
| 25+ | $2.730 |
| 50+ | $2.640 |
| 100+ | $2.440 |
| 250+ | $2.230 |
| 500+ | $1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707471
Newark Part No.91AH9405
Product RangeWE-PD Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)930mA
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Power Inductor Case12mm x 12mm x 8mm
Product RangeWE-PD Series
DC Resistance Max0.54ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 8mm
DC Resistance Max
0.54ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
930mA
Saturation Current (Isat)
1.6A
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability