Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447629330
Newark Part No.55Y0256
Product RangeWE-GFH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.483 |
| 10+ | $0.466 |
| 25+ | $0.448 |
| 50+ | $0.431 |
| 100+ | $0.383 |
| 500+ | $0.339 |
| 1000+ | $0.319 |
| 2500+ | $0.298 |
Price for:Each
Minimum: 5
Multiple: 5
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447629330
Newark Part No.55Y0256
Product RangeWE-GFH Series
Technical Datasheet
Inductance33µH
DC Resistance Max5ohm
Self Resonant Frequency22MHz
DC Current Rating210mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeWE-GFH Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCLead (25-Jun-2025)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
22MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
WE-GFH Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
5ohm
DC Current Rating
210mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
Iron
Product Width
2mm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability