Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447462022
Newark Part No.44W4689
Product RangeWE-TI Series
Your Part Number
Technical Datasheet
322 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $1.090 |
| 25+ | $1.070 |
| 50+ | $1.050 |
| 100+ | $0.986 |
| 500+ | $0.893 |
| 1000+ | $0.862 |
| 2500+ | $0.831 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447462022
Newark Part No.44W4689
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance2.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)6.3A
Saturation Current (Isat)4.3A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.3A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
6.3A
DC Resistance Max
0.02ohm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability