Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446620039
Newark Part No.34R5957
Product RangeWE-LF Series
Your Part Number
Technical Datasheet
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 10+ | $5.650 |
| 25+ | $5.470 |
| 50+ | $5.280 |
| 100+ | $5.100 |
| 500+ | $4.630 |
| 1000+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446620039
Newark Part No.34R5957
Product RangeWE-LF Series
Technical Datasheet
Inductance39mH
DC Current Rating400mA
Product RangeWE-LF Series
SVHCTriphenyl Phosphate
Technical Specifications
Inductance
39mH
Product Range
WE-LF Series
DC Current Rating
400mA
SVHC
Triphenyl Phosphate
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability