Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446326002
Newark Part No.62AC1103
Product RangeWE-LF Series
Your Part Number
Technical Datasheet
69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.680 |
| 10+ | $6.570 |
| 25+ | $6.360 |
| 50+ | $6.140 |
| 100+ | $5.920 |
| 250+ | $5.660 |
| 500+ | $5.390 |
Price for:Each
Minimum: 1
Multiple: 1
$6.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446326002
Newark Part No.62AC1103
Product RangeWE-LF Series
Technical Datasheet
Inductance1.8mH
DC Current Rating6A
Product RangeWE-LF Series
SVHCTriphenyl Phosphate (25-Jun-2025)
Technical Specifications
Inductance
1.8mH
Product Range
WE-LF Series
DC Current Rating
6A
SVHC
Triphenyl Phosphate (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability