Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301213150
Newark Part No.69AH5159
Product RangeWE-LHMD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301213150
Newark Part No.69AH5159
Product RangeWE-LHMD Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeWE-LHMD Series
Power Inductor Case12.85mm x 12.85mm x 13mm
Inductor Case / Package-
DC Resistance Max0.034ohm
Inductance Tolerance± 15%
Product Length12.85mm
Product Width12.85mm
Product Height13mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-LHMD Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.85mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
16A
Power Inductor Case
12.85mm x 12.85mm x 13mm
DC Resistance Max
0.034ohm
Product Length
12.85mm
Product Height
13mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability