Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301008150
Newark Part No.69AH5155
Product RangeWE-LHMD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301008150
Newark Part No.69AH5155
Product RangeWE-LHMD Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeWE-LHMD Series
Power Inductor Case10mm x 10mm x 8mm
DC Resistance Max0.065ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width10mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-LHMD Series
DC Resistance Max
0.065ohm
Product Length
10mm
Product Height
8mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
15A
Power Inductor Case
10mm x 10mm x 8mm
Inductance Tolerance
± 15%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability