Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744220103
Newark Part No.83AH8502
Product RangeWE-SL2 Series
Technical Datasheet
432 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $2.850 | $1.060 |
10+ | $2.830 | $1.060 |
25+ | $2.720 | $1.060 |
50+ | $2.600 | $1.060 |
100+ | $2.530 | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744220103
Newark Part No.83AH8502
Product RangeWE-SL2 Series
Technical Datasheet
DC Current Rating350mA
Inductance0.01H
Product RangeWE-SL2 Series
Impedance25kohm
Common Mode Filter Case9.2mm x 6mm x 5mm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
350mA
Product Range
WE-SL2 Series
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
0.01H
Impedance
25kohm
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate