| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.640 |
| 25+ | $3.340 |
| 50+ | $3.200 |
| 100+ | $3.050 |
| 250+ | $2.910 |
Product Information
Product Overview
The 74273001 is a 3-way multiline EMI suppression Ferrite Bead offers high impedance common-mode inductor with 2x2 windings made by PCB line connection. With the appropriate layout the impedance (i.e. 4 windings) respectively the current (parallel circuit) could be increased. The WE-MLS series ferrite bead is suitable for absorption of common or differential mode interferences in the field of EMC. It is also ideal for high-current DC output filters of power supplies battery chargers, industrial power supplies, multi-conductor systems and power electronics, filtering components of low voltage power supplies and 4-line sensor applications.
- Operating temperature range -25°C to 125°C
- Broadband filtering because of the NiZn-ferrite core
- 4A High rated current
- Compact size
Applications
Industrial, Power Management
Technical Specifications
-
-
-
7.62mm
10mm
-25°C
-
264ohm
WE-MLS Series
± 25%
5.08mm
Through Hole
125°C
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate