Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270033
Newark Part No.08P2302
Product RangeWE-AFB Series
Your Part Number
Technical Datasheet
11,116 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.795 |
| 10+ | $0.787 |
| 25+ | $0.776 |
| 50+ | $0.764 |
| 100+ | $0.717 |
| 500+ | $0.693 |
| 1000+ | $0.670 |
| 2500+ | $0.647 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270033
Newark Part No.08P2302
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter9.5mm
Product Length9.5mm
Inner Diameter4.75mm
Frequency Min-
Frequency Max-
Impedance501ohm
Product RangeWE-AFB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74270033 is an EMI Suppression Axial Ferrite Bead with NiZn ferrite core, a material which works in a broadband frequency range. Many different types and grades of material (NiZn) for the best possible interference suppression.
- -25 to 125°C Operating temperature
Applications
Power Management, Signal Processing
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
4.75mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
9.5mm
Frequency Min
-
Impedance
501ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability