Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691102710002
Newark Part No.19P1414
Product RangeWR-TBL 102
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.816 |
| 10+ | $0.743 |
| 25+ | $0.726 |
| 50+ | $0.708 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691102710002
Newark Part No.19P1414
Product RangeWR-TBL 102
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.08mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 102
SVHCLead (25-Jun-2025)
Product Overview
The 691102710002 is a 2-way blue through-hole horizontal entry Modular Terminal Block with M2.6 screw connection, maximum 14AWG wire, 5mm pitch. This WR-TBL 102 series terminal block with tin-plated contacts, brass housing, stainless steel wire guard, slot type zinc-plated steel terminal screw, PA66 insulator.
- 5 to 6mm Wire strip
- 2.6lbs-inch/0.4Nm Torque
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
2.08mm²
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
Lead (25-Jun-2025)
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
WR-TBL 102
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate