Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900813722DEC
Newark Part No.96T8006
Product RangeWR-MPC4
Your Part Number
Technical Datasheet
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.085 |
| 500+ | $0.080 |
Price for:Each
Minimum: 100
Multiple: 100
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900813722DEC
Newark Part No.96T8006
Product RangeWR-MPC4
Technical Datasheet
Product RangeWR-MPC4
Contact GenderPin
Contact Termination TypeCrimp
For Use WithWR-MPC4 Series Plug Connectors
Wire Size AWG Max16AWG
Wire Size AWG Min16AWG
Current Rating9A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WR-MPC4
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Current Rating
9A
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
WR-MPC4 Series Plug Connectors
Wire Size AWG Min
16AWG
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 64900813722DEC
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate