Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No648148128130
Newark Part No.75AJ2070
Product RangeWR-WTB Series
Your Part Number
Technical Datasheet
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.797 |
| 25+ | $0.781 |
| 50+ | $0.764 |
| 100+ | $0.748 |
| 500+ | $0.650 |
| 1000+ | $0.552 |
Price for:Each
Minimum: 10
Multiple: 10
$7.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No648148128130
Newark Part No.75AJ2070
Product RangeWR-WTB Series
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Crimp Receptacle
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeWR-WTB Series
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Crimp Receptacle to Crimp Receptacle
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
WR-WTB Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate