Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61301421021
Newark Part No.20X0975
Product RangeWR-PHD
Your Part Number
Technical Datasheet
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.010 |
| 25+ | $0.860 |
| 50+ | $0.736 |
| 100+ | $0.679 |
| 500+ | $0.654 |
| 1000+ | $0.629 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61301421021
Newark Part No.20X0975
Product RangeWR-PHD
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeWR-PHD
Connector Shroud-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 61301421021
2 Products Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
14Contacts
Product Range
WR-PHD
Contact Material
Copper
Connector Type
-
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate