Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61300621121
Newark Part No.20X0959
Product RangeWR-PHD
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.633 |
| 10+ | $0.547 |
| 25+ | $0.467 |
| 50+ | $0.400 |
| 100+ | $0.369 |
| 500+ | $0.355 |
| 1000+ | $0.341 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61300621121
Newark Part No.20X0959
Product RangeWR-PHD
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeWR-PHD
Connector ShroudUnshrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Alternatives for 61300621121
6 Products Found
Product Overview
The 61300621121 is a 6-way 2-row 2.54mm Pin Header with PA6T insulator, gold-plated copper alloy contact, vertical orientation and through hole (THT) contact termination. This electronic component is designed and developed with the intention for use in general electronics equipments.
- UL94V-0 Flammability rating
- Stamped contact
- Quality class 3 AS per CECC 75 301-802
- 3A Current rating
- 250VAC Working voltage
- <gt/>1000MΩ Insulator resistance
- 20mΩ Maximum contact resistance
- JEDEC lead-free wave soldering process
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
WR-PHD
Contact Material
Copper
Connector Type
Pin Header
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate