Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61202023021
Newark Part No.19P1276
Product RangeWR-BHD Series
Your Part Number
Technical Datasheet
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.300 |
| 25+ | $1.270 |
| 50+ | $1.240 |
| 100+ | $1.210 |
| 500+ | $0.995 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61202023021
Newark Part No.19P1276
Product RangeWR-BHD Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeWR-BHD Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 61202023021
3 Products Found
Product Overview
The 61202023021 is a 20-way 2-row black female IDC Connector with strain relief, stamped contacts, 2.54mm pitch. This WR-BHD series connector with gold-plated copper alloy contacts, PBT insulator. It mates with 6120xx21621, 6120xx21721, 6120xx22021, 6120xx22121, 6120xx22821, 6120xx22921, 6120xx235121, 6120xx25821, 6120xx25921 and 6391xx15521.
- 1A Current rating
- 250VAC Voltage rating
- UL94V-0 Flammability rating
- Used with 600600282800 tool
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Contact Material
Copper
Product Range
WR-BHD Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate