Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No530909000
Newark Part No.95AC2707
Product RangeWA-CTIB Series
Your Part Number
Technical Datasheet
398 In Stock
Need more?
168 Delivery in 1-3 Business Days(US stock)
230 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.345 |
| 10+ | $0.323 |
| 25+ | $0.308 |
| 50+ | $0.293 |
| 100+ | $0.262 |
| 500+ | $0.238 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No530909000
Newark Part No.95AC2707
Product RangeWA-CTIB Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.1mm
Width19.1mm
Height4mm
Product RangeWA-CTIB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
19.1mm
Height
4mm
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.1mm
Product Range
WA-CTIB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate