Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36503505S
Newark Part No.71AC3877
Product RangeWE-SHC
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $2.240 |
| 25+ | $2.190 |
| 50+ | $2.150 |
| 100+ | $2.100 |
| 500+ | $1.880 |
| 1000+ | $1.800 |
| 2500+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36503505S
Newark Part No.71AC3877
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length50mm
Length50mm
Product Width50mm
Width50mm
Product Depth3mm
Product Depth3mm
Depth3mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
50mm
Product Width
50mm
Product Depth
3mm
Depth
3mm
Attenuation
-
Gasket Material
Tin Plated Steel
Length
50mm
Width
50mm
Product Depth
3mm
Product Range
WE-SHC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability