Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3029100100150
Newark Part No.73AH0051
Product RangeWE-SMGS
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.270 |
| 25+ | $1.210 |
| 50+ | $1.150 |
| 100+ | $1.070 |
| 250+ | $0.987 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3029100100150
Newark Part No.73AH0051
Product RangeWE-SMGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Length10mm
Product Length10mm
Width10mm
Product Width10mm
Depth15mm
Product Depth15mm
Attenuation-
Product RangeWE-SMGS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
10mm
Width
10mm
Depth
15mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
-
Product Length
10mm
Product Width
10mm
Product Depth
15mm
Product Range
WE-SMGS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability