Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021191010
Newark Part No.80AH3180
Product RangeTelesto-II AMB9626 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$37.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021191010
Newark Part No.80AH3180
Product RangeTelesto-II AMB9626 Series
Technical Datasheet
RF Modulation-
Data Rate Max38.4Kbps
Frequency Max927.5MHz
Sensitivity dBm-99dBm
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmit Power15dBm
Module InterfaceUART
Supply Current53mA
RF Transceiver ApplicationsWireless Connectivity
Product RangeTelesto-II AMB9626 Series
SVHCLead (25-Jun-2025)
Technical Specifications
RF Modulation
-
Frequency Max
927.5MHz
Supply Voltage Min
2V
Transmit Power
15dBm
Supply Current
53mA
Product Range
Telesto-II AMB9626 Series
Data Rate Max
38.4Kbps
Sensitivity dBm
-99dBm
Supply Voltage Max
3.6V
Module Interface
UART
RF Transceiver Applications
Wireless Connectivity
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability