Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125RS57000
Newark Part No.65AC4330
Product RangeWL-SMRD
Your Part Number
Technical Datasheet
4,235 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 10+ | $0.382 |
| 25+ | $0.369 |
| 50+ | $0.354 |
| 100+ | $0.341 |
| 250+ | $0.325 |
| 500+ | $0.310 |
| 1000+ | $0.287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125RS57000
Newark Part No.65AC4330
Product RangeWL-SMRD
Technical Datasheet
LED ColorRed
LED MountingSMD - Reverse Mount
LED Case Size3.2mm x 1.2mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ624nm
Luminous Intensity110mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeWL-SMRD
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
3.2mm x 1.2mm
Forward Voltage
2V
Luminous Intensity
110mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
624nm
Viewing Angle
160°
Product Range
WL-SMRD
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability