Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.660 |
Price for:Each
Minimum: 3
Multiple: 3
$169.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No80230
Newark Part No.24C7333
Technical Datasheet
Head Weight - Metric595g
Weight21oz
Head Weight - Imperial21oz
Handle TypeCushioned Grip
Head Diameter1.2"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Dead Blow Hammer 1.2" Face x 21 oz.
Technical Specifications
Head Weight - Metric
595g
Head Weight - Imperial
21oz
Head Diameter
1.2"
SVHC
No SVHC (16-Jul-2019)
Weight
21oz
Handle Type
Cushioned Grip
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate