On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. More Tools & Production Supplies
                                                                                                    Print Page

                                                                                                    77891

                                                                                                    Screwdriver Set, Multi-Driver, 11 Piece

                                                                                                    WIHA
                                                                                                    WIHA 77891
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No77891
                                                                                                    Newark Part No.14AJ3479
                                                                                                    Product RangeSoftFinish Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$22.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $22.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WIHA
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No77891
                                                                                                    Newark Part No.14AJ3479
                                                                                                    Product RangeSoftFinish Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeSoftFinish Series
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    Wiha 11inOne SoftFinish® Multi-Drivers include 8 essential screwdriver and 3 nut driver tip profiles for efficient tool carry, consist of Wiha premium quality tool steel engineered for strength and durability and feature exact fit precision machined tips for reduce cam-out of fastener heads. The nut driver component is chrome plated and the double-ended bits phosphate finished for corrosion protection and surface resilience.

                                                                                                    • Ergonomic cushion grip handle for comfort and control
                                                                                                    • Dual durometer construction for long-lasting durability
                                                                                                    • Parallel flats for roll-off prevention
                                                                                                    • Interchangeable blade receiver for multi-tool adaptivity
                                                                                                    • Exact fit precision machined tips for reduced cam-out
                                                                                                    • Nut driver component chrome plated for corrosion protection and easy cleaning

                                                                                                    Contents

                                                                                                    Nut driver 1/4", 5/16", 3/8" 4.5" OAL, Phillips #1, #2 1.25" OAL, Slotted 1/4", 3/16" 1.25" OAL, Square #1, #2 1.25" OAL, Torx® T20, T25 1.25" OAL.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    SoftFinish Series

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)