| Quantity | Price |
|---|---|
| 1+ | $51.970 |
Product Information
Product Overview
32091 is a 5 piece insulated SoftFinish screwdriver set. The standard for premium quality features ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the blade for a permanent bond. The handle is sized proportionately to the blade for consistent mechanical advantage, includes parallel flats to prevent table-top roll-off, and have driver tip profiles labeled on the cap for easy identification. Wiha Insulated SoftFinish® Cushion Grip Drivers consist of Wiha engineered premium quality tool steel for strength and durability, have black oxide finish for corrosion protection, and feature exact fit precision machined tips for reduced cam-out. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications.
- SoftFinish® cushion grip handle for comfort and control
- Handle size proportionate to blade for consistent mechanical advantage
- Handle directly molded to the blade for permanent bond
- Tip profile labeled on cap for easy identification
- Wiha premium quality tool steel for strength and durability
- Black oxide finish for corrosion protection
- Exact fit precision machined tip for reduced cam out
- Dual durometer construction for long-lasting durability
- Parallel flats for roll-off prevention, backed by the Wiha no hassle guarantee
- 10.6" product depth, 8.5" product width, 1" product height
Contents
Insulated SoftFinish Phillips screwdriver #1 x 80mm (32101), Insulated SoftFinish Phillips screwdriver #2 x 100mm (32102), Insulated SoftFinish slotted screwdriver 3.0mm x 100mm (32012), Insulated SoftFinish slotted screwdriver 4.5mm x 125mm (32024), Insulated SoftFinish slotted screwdriver 6.5mm x 150mm (32039).
Technical Specifications
3mm, 4.5mm, 6.5mm Slotted, #1, #2 Phillips
No SVHC (16-Jul-2019)
SoftFinish Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate