Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.770 |
Price for:Each
Minimum: 3
Multiple: 3
$191.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No30294
Newark Part No.83F6424
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 30294 is a 6-piece slotted/Phillips Screwdriver Set. The screwdriver with ergonomic SoftFinish® roll-off protection multi-component handle. The screwdriver made from ESD-safe dissipative material. Perfect fit for your hand because of Wiha handle size concept.
- Round blade of Wiha special chrome-vanadium-molybdenum tool steel
- Through hardened for best wear resistance
- Wiha chrome top finish on tip for a perfect fit every time
Applications
Maintenance & Repair
Contents
Slotted (4, 6.5, 8mm), Slotted stubby (4mm) and Phillips (#1, #2) screwdrivers.
Technical Specifications
Kit Contents
6-Pcs of 5/32", 1/4", 5/16", 5/32" Slotted, #1, #2 Phillips Screwdrivers
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate