Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerWIHA
Manufacturer Part No28626
Newark Part No.63W4535
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range N-m1.5N-m
Drive Size - Metric12mm
Drive Size - Imperial0.47"
Overall Length218mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torque Tool Style
Screwdriver
Drive Size - Metric
12mm
Overall Length
218mm
SVHC
No SVHC (16-Jul-2019)
Torque Range N-m
1.5N-m
Drive Size - Imperial
0.47"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate