Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.690 |
Price for:Each
Minimum: 1
Multiple: 1
$68.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 21210 is a 12-point precision geared metric Ratchet Wrench with insulated handle. It is made of forged chrome vanadium steel.
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
10mm
AF Size - Metric End 2
-
Length
51/2"
SVHC
No SVHC (16-Jul-2019)
AF Size - Imperial
-
AF Size - Imperial End 2
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate