Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.280.2227.0
Newark Part No.83H3402
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 25+ | $2.260 |
| 50+ | $2.110 |
| 100+ | $1.960 |
| 250+ | $1.810 |
Price for:Each
Minimum: 10
Multiple: 10
$24.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.280.2227.0
Newark Part No.83H3402
Technical Datasheet
Accessory TypeJumper
No. of Positions2Positions
For Use WithDin Rail Terminal Blocks
Pitch Spacing5mm
Product Range-
SVHCLead
Technical Specifications
Accessory Type
Jumper
For Use With
Din Rail Terminal Blocks
Product Range
-
No. of Positions
2Positions
Pitch Spacing
5mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate