Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.352.4053.0
Newark Part No.87F6758
Product Range8213 S/10 W OB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $2.660 |
| 100+ | $2.390 |
| 250+ | $2.190 |
| 500+ | $1.950 |
Price for:Each
Minimum: 50
Multiple: 50
$133.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.352.4053.0
Newark Part No.87F6758
Product Range8213 S/10 W OB Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions10Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range8213 S/10 W OB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 25.352.4053.0 is a 10-pole 15A grey Terminal Block Pin Header with angled pin and wave soldering process. The 8213 S / 10 W OB has tin-plated CuZn contact with thermoplastic insulator.
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
10Positions
Rated Voltage
300V
Product Range
8213 S/10 W OB Series
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 25.352.4053.0
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate