Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part NoSTO325
Newark Part No.01C8271
Your Part Number
Technical Datasheet
125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.800 |
| 5+ | $12.490 |
| 10+ | $11.600 |
| 25+ | $10.540 |
| 50+ | $9.790 |
| 100+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$14.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part NoSTO325
Newark Part No.01C8271
Technical Datasheet
Switching Temperature315°F
Reset Temperature335°F
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating10A at 240VAC
Product Range-
SVHCTo Be Advised
Product Overview
The STO325 is a snap-action Disc Thermostat with automatic reset. It has normally closed circuit - opens within specified temperature range. The thermostat comes with 1/4-inch quick-connect terminals, 1/2-inch bimetal disc thermostat, enclosed disc and stainless steel mounting bracket.
- Loose ring
Applications
Sensing & Instrumentation, HVAC
Technical Specifications
Switching Temperature
315°F
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
-
Reset Temperature
335°F
Sensor Terminals
Quick Connect
Contact Rating
10A at 240VAC
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate