Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No70-903
Newark Part No.60F2727
Product Range70 Series
Also Known As820646870382
Your Part Number
Technical Datasheet
292 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.790 |
| 5+ | $73.890 |
| 10+ | $72.010 |
| 25+ | $68.220 |
| 50+ | $64.420 |
| 100+ | $60.640 |
| 250+ | $56.850 |
Price for:Each
Minimum: 1
Multiple: 1
$75.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No70-903
Newark Part No.60F2727
Product Range70 Series
Also Known As820646870382
Technical Datasheet
Load Current Inductive50A
Relay MountingFlange
Operating Voltage24VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product Range70 Series
SVHCTo Be Advised
Product Overview
The 70-903 is a Power Contactor with SPST-NO copper alloy contacts. This 70-series contactor is dust-resistant, continuous duty cycle, flange mount, 4-isolated coil terminals and standard bracket style.
- 60Ω Coil resistance at 25°C
- Plunger vertical with cap down mounting
- -40 to 122°F Temperature range
Applications
Industrial
Notes
Must be used in coil selection for use in 12V systems where battery charging may expose coil to continuous, higher-than-rated voltage.
Technical Specifications
Load Current Inductive
50A
Operating Voltage
24VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
70 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate