Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No3L12-301
Newark Part No.78Y0044
Product Range3L12 Series
Your Part Number
Technical Datasheet
441 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.110 | $2.170 |
| 5+ | $16.510 | $2.170 |
| 10+ | $15.900 | $2.170 |
| 25+ | $15.400 | $2.170 |
| 50+ | $14.880 | $2.170 |
| 100+ | $14.370 | $2.170 |
| 250+ | $13.860 | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No3L12-301
Newark Part No.78Y0044
Product Range3L12 Series
Technical Datasheet
Switching Temperature300°F
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating15A at 120VAC, 10A at 240VAC
Product Range3L12 Series
SVHCTo Be Advised
Technical Specifications
Switching Temperature
300°F
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
3L12 Series
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
15A at 120VAC, 10A at 240VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate