Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No95501535
Newark Part No.16J0032
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWERMA
Manufacturer Part No95501535
Newark Part No.16J0032
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBA15d / SBC
Bulb Size-
MSCP-
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Supply Voltage
24V
Bulb Size
-
Average Bulb Life
5000h
SVHC
No SVHC (10-Jun-2022)
Lamp Base Type
BA15d / SBC
MSCP
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate