Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoMINI-CHECK 50 MM TX HF VE 20
Newark Part No.95W3486
Product RangeKraftform Kompakt Series
Also Known As4013288165473, 05056476001
Technical Datasheet
No Longer Available
Product Information
ManufacturerWERA
Manufacturer Part NoMINI-CHECK 50 MM TX HF VE 20
Newark Part No.95W3486
Product RangeKraftform Kompakt Series
Also Known As4013288165473, 05056476001
Technical Datasheet
Kit Contents6pcs of 50mm Long 1/4" Hexagon Torx Drive Bits with Holder
Product RangeKraftform Kompakt Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
6 50 mm-long Wera TORX bits tidily arranged in a minimum of space in a practical Bit-Check. The wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool.
- Upright positionable Bit-Checks convince due to their functionality in a minimum of space
- Holding function for TORX® screws
- Bit-Check plastic material ensures robustness and durability
- 50 mm-long bits
Technical Specifications
Kit Contents
6pcs of 50mm Long 1/4" Hexagon Torx Drive Bits with Holder
SVHC
No SVHC (17-Jan-2023)
Product Range
Kraftform Kompakt Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
