Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.530 |
Price for:Each
Minimum: 1
Multiple: 1
$23.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No495 5,5 X 230 MM
Newark Part No.66AH8473
Product Range400
Technical Datasheet
Drive Size - Metric5.5mm
Blade Length - Metric230mm
Overall Length - Metric268mm
Drive Size - Imperial-
Blade Length - Imperial9"
Overall Length - Imperial10.5"
Product Range400
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drive Size - Metric
5.5mm
Overall Length - Metric
268mm
Blade Length - Imperial
9"
Product Range
400
Blade Length - Metric
230mm
Drive Size - Imperial
-
Overall Length - Imperial
10.5"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate