Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05072072001
Newark Part No.24T3933
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.588 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This Wera series 1 bit is designed to be tough and viscious making it ideal for hard screwdriving in sheet metal, metal or other structures. 1/4" hexagon suitable for bit holders or for direct driving.
- For Phillips screws
- Torsion for improved service life
- SIze: PH2 x 1"
Technical Specifications
Bit Type
Phillips
Length
1"
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
PH2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate